Vogt Connection Technology 3911h Blade Terminal Heatshrink 6.3mm Blue Insulated

Image Representative of Range

Vogt Connection Technology 3911h Blade Terminal Heatshrink 6.3mm Blue Insulated

MPN
3911h
EAN-13
2050001111326
Order Code
13-3972
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Vogt Verbindungstechnik's 3911h blade terminal features a connector width of 6.3 mm and a thickness of 0.8 mm, partially insulated in blue for enhanced safety. Typically used for electrical connections, it is ideal in automotive and industrial applications where reliable and durable crimping is required. The inclusion of heat shrink tubing provides additional protection against environmental factors.
Insulation PE
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16 - 14
Min. cross section 1.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -10 - +105°C
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot