Vogt Connection Technology 3911 Blade Terminal 6.3x0.8mm Blue Part-Insulated

MPN
3911
EAN-13
2050000243646
Order Code
13-3971
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

The Vogt Verbindungstechnik blade terminal, model 3911, features a width of 6.3 mm and a thickness of 0.8 mm. It is partially insulated and coloured blue, designed for secure crimp connections. This connector is typically used in electrical applications where reliable and durable connections are required.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot