Vogt Connection Technology 3910S-1 Blade Terminal 6.3x0.8mm 180° Red Insulated

MPN
3910S-1
EAN-13
2050000237423
Order Code
13-3970
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,137 in stock

The Vogt Verbindungstechnik 3910S-1 is a red, partially insulated blade terminal with a connector width of 6.3 mm and thickness of 0.8 mm. It is designed for secure electrical connections in automotive and industrial applications. As a crimp connector, it ensures reliable conductivity and ease of installation.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot