Vogt Connection Technology 3910 Blade Terminal 6.3mm Red Partially Insulated

MPN
3910
EAN-13
2050000242212
Order Code
13-3969
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

Vogt Verbindungstechnik 3910 is a partially insulated blade terminal with a connector width of 6.3 mm and a thickness of 0.8 mm, ideal for creating secure electrical connections. This red crimp connector is typically used in automotive, industrial, and electronic applications due to its reliable performance and ease of use. It comes as a single piece, ensuring precise application where individual connections are required.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 connector
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot