Vogt Connection Technology 3907S Blade Receptacle 6.3mm Yellow 180° Insulated

MPN
3907S
EAN-13
2050000241352
Order Code
13-3968
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,620 in stock

The Vogt Verbindungstechnik 3907S is a blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm, partially insulated and in yellow. This crimp connector is commonly used in electrical applications for connecting wires securely. Its design is ideal for use in automotive and electronic assemblies where reliable, insulated connections are essential.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot