Vogt Connection Technology 3907 Blade Receptacle 6.3mm 180° Yellow Insulated

MPN
3907
EAN-13
2050000243585
Order Code
13-3967
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Vogt Verbindungstechnik blade receptacle has a connector width of 6.3 mm and thickness of 0.8 mm, and is partially insulated. It is typically used in electrical applications to connect wires securely, featuring a 180° angle and a yellow sleeve for identification. The product is suitable for crimping in component and connector assemblies.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot