Vogt Connection Technology 3906S-1 Blade Receptacle 6.3mm 0.8mm Blue 180°

MPN
3906S-1
EAN-13
2050000237409
Order Code
13-3966
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,673 in stock

The Vogt Verbindungstechnik 3906S-1 is a partially insulated blue blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm. This crimp connector is typically used in applications requiring secure electrical connections in vehicles and electronic devices. It is designed for reliability in various crimp-to-wire configurations.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot