Vogt Connection Technology 3906h Blade Receptacle Heatshrink 6.3mm Blue

Image Representative of Range

Vogt Connection Technology 3906h Blade Receptacle Heatshrink 6.3mm Blue

MPN
3906h
EAN-13
2050001111296
Order Code
13-3965
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

Vogt Verbindungstechnik manufactures the 3906h blade receptacle, featuring a 6.3 mm width and 0.8 mm thickness. This partially insulated crimp connector includes heat shrink and is typically used for secure electrical connections in various automotive and industrial applications. The connector is blue and designed to handle 180° orientations effectively.
Insulation PE
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -10 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot