Vogt Connection Technology 3906 Blade Receptacle 6.3mm 0.8mm Blue Part. Insul.

MPN
3906
EAN-13
2050000242137
Order Code
13-3964
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,491 in stock

The Vogt Verbindungstechnik 3906 is a blue, partially insulated blade receptacle with a connector width of 6.3 mm and thickness of 0.8 mm. This crimp connector is suitable for applications requiring secure electrical connections in circuit assembly and wire harnesses. It is typically used in automotive and industrial environments for reliable and quick terminal connections.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot