Vogt Connection Technology 3904S Blade Receptacle 4.8mm Blue 180° Insulated

MPN
3904S
EAN-13
2050000241345
Order Code
13-3961
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,417 in stock

The Vogt Verbindungstechnik 3904S blade receptacle is a partially insulated connector with dimensions of 4.8 mm in width and 0.5 mm in thickness. It is designed for crimp connections, offering secure and reliable electrical connectivity in various applications. This component is commonly used in automotive and electronic setups for efficient wire-to-wire connections.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot