Vogt Connection Technology 3903S-1 Blade Receptacle 6.3mm Red Partially ins

MPN
3903S-1
EAN-13
2050000237416
Order Code
13-3959
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,629 in stock

Vogt Verbindungstechnik produces the 3903S-1 blade receptacle, which features a 6.3 mm width and 0.8 mm thickness, partially insulated at 180 degrees. This red, female spade connector is typically used in electrical applications requiring secure and insulated crimp connections. It is ideal for use in electronics, automotive, and appliance industries where reliable connectivity is essential.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot