Vogt Connection Technology 3903h Blade Receptacle 6.3mm Red Insulated Durable

Image Representative of Range

Vogt Connection Technology 3903h Blade Receptacle 6.3mm Red Insulated Durable

MPN
3903h
EAN-13
2050001111289
Order Code
13-3958
Country of Origin
Switzerland
View Full Product Range (46)

Discontinued


The Vogt Verbindungstechnik 3903h blade receptacle is a partially insulated crimp connector with a 6.3 mm width and 0.8 mm thickness. It features a heatshrink for added protection and is designed for a straight 180° connection. This red connector is typically used in automotive and electronic applications for secure wire connections.
Insulation PE
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve Yes
Temperature Range -10 - +105°C
Type Blade receptacle

Trustpilot