Vogt Connection Technology 3902S Blade Receptacle 4.8 mm Red Insulated

MPN
3902S
EAN-13
2050000237492
Order Code
13-3956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,144 in stock

The Vogt Verbindungstechnik 3902S is a blade receptacle connector with a width of 4.8 mm and a thickness of 0.8 mm, featuring partial insulation and a red sleeve. It is typically used in electrical connections for secure crimping applications. This connector is ideal for use in various electronic and automotive assemblies.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot