Vogt Connection Technology 3902 Blade Receptacle 4.8mm 0.8mm Red Part Insul.

MPN
3902
EAN-13
2050000241864
Order Code
13-3955
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 740 in stock

The Vogt Verbindungstechnik 3902 is a partially insulated, red blade receptacle with a connector width of 4.8 mm and thickness of 0.8 mm. Designed for secure electrical connections, it is typically used in automotive and electronic applications. This crimp connector ensures reliable and durable connections, maintaining electrical safety standards.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot