Vogt Connection Technology 3901S Blade Receptacle 4.8x0.5mm Red Insulated

MPN
3901S
EAN-13
2050000241338
Order Code
13-3954
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,177 in stock

The Vogt Verbindungstechnik 3901S is a red, partially insulated blade receptacle connector with a width of 4.8 mm and a thickness of 0.5 mm. It is typically used in electrical applications for secure wire connections and crimping. This connector is suitable where reliable, insulated connections are required in electronic assemblies or automotive wiring.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot