Vogt Connection Technology 3901 Blade Receptacle 4.8mm Red Part. Insul. 1 piece

MPN
3901
EAN-13
2050000243455
Order Code
13-3953
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

The Vogt Verbindungstechnik 3901 is a blade receptacle with a width of 4.8 mm and a thickness of 0.5 mm, featuring partial insulation in red. This crimp connector is ideal for electrical applications requiring secure connections in wiring systems. It is commonly used in automotive and electronic industries for reliable and efficient connections.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot