Vogt Connection Technology 390008S-1 Blade Receptacle 2.8mm Red Partly Insulated

Image Representative of Range

Vogt Connection Technology 390008S-1 Blade Receptacle 2.8mm Red Partly Insulated

MPN
390008S-1
EAN-13
2050000237355
Order Code
13-3952
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,345 in stock

The Vogt Verbindungstechnik 390008S-1 is a red, partially insulated blade receptacle connector with a width of 2.8 mm and a thickness of 0.8 mm. This crimp connector is ideal for use in electrical applications where secure and reliable connections are needed. It's often used in automotive and appliance wiring systems.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 390008S
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot