Vogt Connection Technology 390005S Blade Receptacle 2.8mm Red Partially ins

MPN
390005S
EAN-13
2050000241321
Order Code
13-3950
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The Vogt Verbindungstechnik 390005S is a blade receptacle connector with a width of 2.8 mm and a thickness of 0.5 mm. It is partially insulated and red, ideal for electrical crimping applications. This component is suitable for connecting electrical wires securely in automotive and electronic systems.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot