Vogt Connection Technology 390005 Blade Receptacle 2.8mm Width Red Insulated

MPN
390005
EAN-13
2050000243394
Order Code
13-3949
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
50+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,865 in stock

The Vogt Verbindungstechnik 390005 blade receptacle features a connector width of 2.8 mm and a thickness of 0.5 mm, with partial insulation in red. This crimp connector is typically used in electrical applications for secure and reliable connections. Manufactured by Vogt Verbindungstechnik, it's ideal for ensuring stable electrical connections in various devices and systems.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot