Vogt Connection Technology 389908S Blade Receptacle 2.8mm Blue Partial Ins

MPN
389908S
EAN-13
2050000241307
Order Code
13-3948
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,175 in stock

The Vogt Verbindungstechnik blade receptacle 389908S features a connector width of 2.8 mm and thickness of 0.8 mm, and is partially insulated in blue. This crimp connector is ideal for secure electrical connections in automotive and industrial applications. The design ensures reliable performance in environments requiring robust and stable electrical contact.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot