Vogt Connection Technology 389908 Blade Receptacle 2.8mm 0.8mm Blue Insulated

MPN
389908
EAN-13
2050000243325
Order Code
13-3947
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

The Vogt Verbindungstechnik blade receptacle features a connector width of 2.8 mm and a thickness of 0.8 mm. It is partially insulated and comes in blue, making it suitable for secure electrical connections in automotive or electronic applications. This crimp connector is ideal for use in situations requiring reliable and efficient spade connections.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot