Vogt Connection Technology 389905S Blade Receptacle 2.8mm 180° Blue 1 piece

MPN
389905S
EAN-13
2050000241277
Order Code
13-3946
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,018 in stock

The Vogt Verbindungstechnik 389905S is a partially insulated blue blade receptacle with a connector width of 2.8 mm and thickness of 0.5 mm. It is designed for crimp connections and typically used in electrical component assemblies and wiring applications. Ideal for secure connections, this blade receptacle facilitates efficient electrical conductivity.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot