Vogt Connection Technology 389905 Blade Receptacle 2.8mm Blue Insulated

MPN
389905
EAN-13
2050000243264
Order Code
13-3945
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,004 in stock

The Vogt Verbindungstechnik 389905 is a blade receptacle connector with a width of 2.8 mm and thickness of 0.5 mm, featuring a 180° partially insulated blue design. This crimp connector is typically used in electrical applications for providing a secure and reliable connection. Its robust structure makes it suitable for use in various electronic components and devices.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot