Vogt Connection Technology 389808 Blade Receptacle 2.8 mm 180° Yellow

MPN
389808
EAN-13
2050000242748
Order Code
13-3944
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,996 in stock

Vogt Verbindungstechnik's blade receptacle 389808 features a connector width of 2.8 mm and a thickness of 0.8 mm, partially insulated in yellow. It is a female spade crimp connector, ideal for electrical applications requiring secure wire connections. Commonly used in automotive or electronics assemblies, this component ensures reliable and durable connectivity.
Insulation PVC
Colour Yellow
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.1 - 0.5mm²
Cross-section range 0.10 - 0.50mm²
Insulation Type Partially insulated
max. cross section 0.50mm²
Min. cross section 0.10mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot