Vogt Connection Technology 389805 Blade Receptacle 2.8mm 180° Yellow Insulated

MPN
389805
EAN-13
2050000242823
Order Code
13-3943
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,383 in stock

The Vogt Verbindungstechnik 389805 is a blade receptacle with a connector width of 2.8 mm and thickness of 0.5 mm, partially insulated in yellow. Made for reliable electrical connections, it is ideal for crimping applications in various electronics and electrical systems. This durable connector ensures secure and efficient circuit continuity.
Insulation PVC
Colour Yellow
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.1 - 0.5mm²
Cross-section range 0.10 - 0.50mm²
Insulation Type Partially insulated
max. cross section 0.50mm²
Min. cross section 0.10mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot