Vogt Connection Technology 3878a.67 Blade Connector 6.3mm 0.8mm Metal 45°

Image Representative of Range

Vogt Connection Technology 3878a.67 Blade Connector 6.3mm 0.8mm Metal 45°

MPN
3878a.67
EAN-13
2050002385498
Order Code
13-3941
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,106 in stock

The Vogt Verbindungstechnik blade connector, model 3878a.67, features a connector width of 6.3 mm and thickness of 0.8 mm, designed for crimping. This metal blade terminal, set at a 45° angle, is suitable for applications requiring reliable electrical connections. Ideal for use in electrical wiring and circuit assemblies.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 5.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot