Vogt Connection Technology 3876C.67 Blade Connector 6.3mm Width 0.8mm Thickness

MPN
3876C.67
EAN-13
2050000237591
Order Code
13-3940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,249 in stock

The Vogt Verbindungstechnik 3876C.67 blade connector features a width of 6.3 mm and a thickness of 0.8 mm, with a 90-degree spade connection. It is a metal connector, typically used in applications requiring robust mechanical connections, such as automotive wiring systems. This crimp connector is designed for efficient electrical transmission without insulation.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector Length 10.7mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.2mm
Insulation Type Not insulated
Pitch 11mm
Size 6.3 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot