Vogt Connection Technology 38750b.67 Blade Connector 6.3mm Wide Not Insulated

Image Representative of Range

Vogt Connection Technology 38750b.67 Blade Connector 6.3mm Wide Not Insulated

MPN
38750b.67
EAN-13
2050002385443
Order Code
13-3938
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,292 in stock

The Vogt Verbindungstechnik 38750b.67 is a metal blade connector with a width of 6.3 mm and a thickness of 0.8 mm. This uninsulated crimp connector is typically used for creating reliable electrical connections in automotive and appliance applications. Its design allows for simple and efficient 180° connection.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot