Vogt Connection Technology 38750B.60 Blade Connector 6.3mm 0.8mm Metal

MPN
38750B.60
EAN-13
2050000237584
Order Code
13-3937
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.118
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

Vogt Verbindungstechnik manufactures the 38750B.60 blade connector, featuring a connector width of 6.3 mm and a thickness of 0.8 mm. This metal connector is not insulated, offering a 180° output. It is typically used in crimp and spade connector applications within component and connector systems.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.2mm
Insulation Type Not insulated
Misc Attribute 2 6.3 x 0.8
Size 6.3 x 0.8 mm
Support sleeve No
Surface Polished
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot