Vogt Connection Technology 38750a.68 Blade Connector 6.3mm Width 0.8mm Thick

Image Representative of Range

Vogt Connection Technology 38750a.68 Blade Connector 6.3mm Width 0.8mm Thick

MPN
38750a.68
EAN-13
2050002385474
Order Code
13-3936
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,956 in stock

The Vogt Verbindungstechnik 38750a.68 blade connector features a connector width of 6.3 mm and a thickness of 0.8 mm. Made of metal and not insulated, it is ideal for electrical applications requiring crimp connections. Typical uses include automotive and household electrical systems.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector Length 8mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot