Vogt Connection Technology 3871B.60 Blade Connector 6.3mm 0.8mm Metal 180°

MPN
3871B.60
EAN-13
2050000236846
Order Code
13-3935
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 323 in stock

The Vogt Verbindungstechnik 3871B.60 is a metal blade connector with a width of 6.3 mm and a thickness of 0.8 mm. It is designed for 180° connections and is not insulated. This connector is typically used in electrical and electronic applications requiring reliable crimp connections.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Surface Polished
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot