Vogt Connection Technology 3871a.67 Blade Connector 6.3mm Width 0.8mm Thick

Image Representative of Range

Vogt Connection Technology 3871a.67 Blade Connector 6.3mm Width 0.8mm Thick

MPN
3871a.67
EAN-13
2050002385481
Order Code
13-3934
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 709 in stock

The Vogt Verbindungstechnik 3871a.67 blade connector features a 6.3 mm width and 0.8 mm thickness, designed for robust electrical connections. Made from metal, it is typically crimped onto wires and is used in automotive and industrial applications. Its 45-degree design and non-insulated form make it suitable for various environments.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector Length 10mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot