Vogt Connection Technology 3867F.68 Blade Receptacle 6.3mm Tin-plated Brass

Image Representative of Range

Vogt Connection Technology 3867F.68 Blade Receptacle 6.3mm Tin-plated Brass

MPN
3867F.68
EAN-13
2050000409264
Order Code
13-3932
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,011 in stock

Vogt Verbindungstechnik manufactures the 3867F.68 blade receptacle, a metal crimp connector with a 6.3 mm width and 0.8 mm thickness. This uninsulated receptacle is tin-plated and features a 180° configuration, making it suitable for PCB-SMD applications. It is typically used in electronic prototyping and circuit board connections.
Insulation Brass, tin-plated
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot