Vogt Connection Technology 3867d.68 Blade Connector 6.3mm Uninsulated Metal

Image Representative of Range

Vogt Connection Technology 3867d.68 Blade Connector 6.3mm Uninsulated Metal

MPN
3867d.68
EAN-13
4016138922929
Order Code
13-3931
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £8.53 £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Vogt Verbindungstechnik 3867d.68 blade connector is a metal crimp connector with a width of 6.3 mm and a thickness of 0.8 mm, featuring a 90° angle. It is not insulated, making it suitable for applications where insulation is not a concern. This type of connector is typically used in automotive and electrical systems for secure connections and easy multiple-harness assembly.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 90°
Connector Length 14mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot