Vogt Connection Technology 3866z.68 Blade Connector 6.3mm 180° Metal 1 piece

Image Representative of Range

Vogt Connection Technology 3866z.68 Blade Connector 6.3mm 180° Metal 1 piece

MPN
3866z.68
EAN-13
4016138922820
Order Code
13-3929
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Vogt Verbindungstechnik 3866z.68 is a metal blade connector featuring a connector width of 6.3 mm, designed for 180° use and is not insulated. It is ideally used in applications requiring secure electrical connections such as in automotive, electrical panel or appliance assemblies. This crimp connector ensures reliable connectivity for a wide range of electrical systems.
Colour Metal
Tab Width 6.3mm
Connection Angle 180°
Connector Length 8.5mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot