Vogt Connection Technology 3866m.68 Blade Connector 6.3mm 180° Metal 100 pieces

Image Representative of Range

Vogt Connection Technology 3866m.68 Blade Connector 6.3mm 180° Metal 100 pieces

MPN
3866m.68
EAN-13
4016138922912
Order Code
13-3928
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Vogt Verbindungstechnik 3866m.68 blade connector is a metal, non-insulated crimp connector with a connector width of 6.3 mm and a 180-degree angle. Manufactured for robust electrical connections, it is ideal for applications requiring blade terminals, such as automotive and domestic appliances. Available in packs of 100, this connector offers reliability and versatility in various electrical installations.
Colour Metal
Tab Width 6.3mm
Connection Angle 180°
Connector Length 20mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot