Vogt Connection Technology 3866l.68 Blade Connector 6.3mm 180° Metal 100 pieces

Image Representative of Range

Vogt Connection Technology 3866l.68 Blade Connector 6.3mm 180° Metal 100 pieces

MPN
3866l.68
EAN-13
4016138922905
Order Code
13-3927
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £6.95 £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Vogt Verbindungstechnik 3866l.68 blade connector is a metal, non-insulated crimp connector with a width of 6.3 mm, suitable for creating secure electrical connections. Manufactured by Vogt Verbindungstechnik, it is designed for applications requiring robust, reliable connectivity. Commonly used in automotive and industrial settings, the connector is sold in packs of 100 pieces.
Colour Metal
Tab Width 6.3mm
Gender Tab
Connection Angle 180°
Connector Length 8.1mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot