Vogt Connection Technology 3866f.68 Blade Connector 6.3mm 180° Non-Ins Metal

Image Representative of Range

Vogt Connection Technology 3866f.68 Blade Connector 6.3mm 180° Non-Ins Metal

MPN
3866f.68
EAN-13
4016138922882
Order Code
13-3925
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Vogt Verbindungstechnik 3866f.68 is a metal blade connector with a width of 6.3 mm, designed for crimp termination. This non-insulated connector allows 180° configuration and is available in packages of 100 pieces. It is typically used in automotive and electrical applications where secure and reliable connections are crucial.
Colour Metal
Tab Width 6.3mm
Connection Angle 180°
Connector Length 16mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot