Vogt Connection Technology 3866b.68 Blade Connector 6.3mm 180° 100 pieces Metal

Image Representative of Range

Vogt Connection Technology 3866b.68 Blade Connector 6.3mm 180° 100 pieces Metal

MPN
3866b.68
EAN-13
4016138922875
Order Code
13-3923
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.45
10+ £5.93
100+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Vogt Verbindungstechnik 3866b.68 is a metal crimp connector with a 6.3 mm blade width, designed for electrical connections. It is not insulated and features a straightforward 180° design, making it suitable for a variety of automotive and electronic applications. This pack contains 100 pieces, ensuring ample supply for both small and large projects.
Colour Metal
Tab Width 6.3mm
Gender Tab
Connection Angle 180°
Connector Length 8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 1.65mm
Insulation Type Not insulated
Pins 2
Size 6.3
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot