Vogt Connection Technology 3866a.61 Blade Connector 6.3mm 180° Non-Insulated

Image Representative of Range

Vogt Connection Technology 3866a.61 Blade Connector 6.3mm 180° Non-Insulated

MPN
3866a.61
EAN-13
4016138922868
Order Code
13-3921
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Vogt Verbindungstechnik's 3866a.61 blade connector is a non-insulated metal crimp connector with a width of 6.3 mm and thickness of 0.8 mm. It is typically used in automotive and electrical applications for secure connections. The product is supplied in quantities of 100 pieces.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector Length 8mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass silver plated
Hole Ø 1.3mm
Insulation Type Not insulated
Pins 2
Size 6.3 x 0.8 mm
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot