Vogt Connection Technology 3861.67 Blade Connector 6.3mm 0.8mm 45° Metal

MPN
3861.67
EAN-13
2050000236822
Order Code
13-3919
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,003 in stock

The Vogt Verbindungstechnik blade connector 3861.67 is a 6.3 mm wide, 0.8 mm thick, 45-degree crimp connector that is not insulated. It is typically used in electrical applications where reliable spade connections are required. This metal connector is suitable for various components and is identified by EAN 2050000236822.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector Length 10.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 5.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot