Vogt Connection Technology 3861.65 Blade Connector 6.3mm 0.8mm 45° Uninsulated

Image Representative of Range

Vogt Connection Technology 3861.65 Blade Connector 6.3mm 0.8mm 45° Uninsulated

MPN
3861.65
EAN-13
2050002385429
Order Code
13-3918
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,832 in stock

The Vogt Verbindungstechnik 3861.65 is a metal crimp blade connector with a width of 6.3 mm and thickness of 0.8 mm, designed for efficient electrical connections. It is not insulated and has a 45-degree angle, making it suitable for compact and secure installations. This connector is commonly used in automotive and industrial applications where reliable connections are essential.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector Length 10.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass nickel plated
Hole Ø 5.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot