Vogt Connection Technology 3859.67 Blade Connector 6.3mm 0.8mm 180° Metal

MPN
3859.67
EAN-13
2050000236808
Order Code
13-3917
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,903 in stock

The Vogt Verbindungstechnik 3859.67 is a blade connector with a width of 6.3 mm and a thickness of 0.8 mm, suitable for electrical applications requiring non-insulated connections. It features a 180-degree orientation and is commonly used for establishing reliable wire terminations in various electronic and automotive systems. This metal blade connector is designed for crimping and ensures a secure, dependable connection.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 5.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot