Vogt Connection Technology 3856.67 Blade Connector 6.3mm Non-Insulated Metal

MPN
3856.67
EAN-13
2050002385382
Order Code
13-3916
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,533 in stock

The Vogt Verbindungstechnik 3856.67 blade connector features a connector width of 6.3 mm and a thickness of 0.8 mm, with a 45° configuration. Not insulated and made of metal, this crimp connector is typically used for secure electrical connections in automotive and industrial applications. Its sturdy construction ensures reliable performance in demanding environments.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector Length 10.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot