Vogt Connection Technology 3856.60 Blade Connector 6.3mm x 0.8mm 45° Non-Ins

MPN
3856.60
EAN-13
2050000237577
Order Code
13-3915
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
100+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,025 in stock

The Vogt Verbindungstechnik blade connector, model 3856.60, features a width of 6.3 mm and a thickness of 0.8 mm, designed for non-insulated applications with a 45-degree orientation. This metal crimp connector is ideal for use in electrical and automotive industries for creating reliable spade connections. Designed with an M4 hole, it ensures robust assembly in various electrical installations.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector Length 10.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 4.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Surface Polished
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot