Vogt Connection Technology 3855.67 Blade Connector 6.3x0.8mm 30° Metal 1 piece

Image Representative of Range

Vogt Connection Technology 3855.67 Blade Connector 6.3x0.8mm 30° Metal 1 piece

MPN
3855.67
EAN-13
2050002385399
Order Code
13-3914
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,068 in stock

The Vogt Verbindungstechnik 3855.67 is a metal blade connector with a width of 6.3 mm and thickness of 0.8 mm, angled at 30 degrees. It is a non-insulated crimp connector suited for applications requiring secure electrical connections. Commonly used in automotive and industrial sectors, it ensures reliable performance in connecting wires and terminals.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 30°
Connector Length 10.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot