Vogt Connection Technology 3854.67 Blade Connector 6.3mm Width 0.8mm Thickness

MPN
3854.67
EAN-13
2050000243349
Order Code
13-3913
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,780 in stock

The Vogt Verbindungstechnik 3854.67 is a non-insulated blade connector with a width of 6.3 mm and thickness of 0.8 mm. It is typically used in electrical and electronic applications for secure connections. This connector is ideal for crimp applications requiring reliable contact in various industrial settings.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 4.3mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot