Vogt Connection Technology 3847e.68 Blade Connector 6.3mm 45° Uninsulated Metal

Image Representative of Range

Vogt Connection Technology 3847e.68 Blade Connector 6.3mm 45° Uninsulated Metal

MPN
3847e.68
EAN-13
2050002385405
Order Code
13-3912
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,906 in stock

The Vogt Verbindungstechnik 3847e.68 is a metal blade connector with a width of 6.3 mm and thickness of 0.8 mm, and it is not insulated with a 45-degree angle design. Typically used in electrical applications, it facilitates secure crimp connections in various devices. This connector is suitable for applications requiring reliable electrical connectivity without insulation needs.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 45°
Connector Length 10.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot