Vogt Connection Technology 3847.60 Blade Connector 6.3mm Width 0.8mm Thick

MPN
3847.60
EAN-13
2050000237560
Order Code
13-3911
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
100+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,243 in stock

Manufactured by Vogt Verbindungstechnik, the 3847.60 blade connector has a width of 6.3 mm and a thickness of 0.8 mm. This non-insulated metal connector is commonly used in crimping applications where reliable electrical connections are critical. Ideal for automotive and electronic equipment, it ensures efficient conductivity and secure fastening with an M3 hole feature.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 45°
Connector Length 10.5mm
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass
Hole Ø 3.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Surface Polished
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot