Vogt Connection Technology 3846.67 Blade Connector 6.3x0.8mm 180° Non-Insulated

MPN
3846.67
EAN-13
2050000243288
Order Code
13-3910
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 296 in stock

The Vogt Verbindungstechnik 3846.67 blade connector is a metal, non-insulated connector with a width of 6.3 mm and a thickness of 0.8 mm, designed for 180° connections. It is typically used in automotive and electronic applications for secure electrical connections. Suitable for spade-type crimp connections, this reliable component is known for its durability and ease of use.
Insulation Bronze Ms
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Hole Ø 3.2mm
Insulation Type Not insulated
Size 6.3 x 0.8 mm
Support sleeve No
Surface Tin plated
Type Blade connector

Reviews

Be the first to submit a review

Trustpilot